

SMPSU
264 V AC
90 V AC
(L x W x H) 99.00 x 97.00 x 36.00 mm
Screw terminal
33 W
1 x
closed
411.11 g
Synchronised
97.00 mm
36.00 mm
99.00 mm
RS-50-3.3
1 x
3.3 V/DC
10 A
yes
Certified by EU Garan
Datasheet 1293068 MEAN WELL RS-50-3.3 SMPSU 33 W
User & Safety Instructions 1293068 MEAN WELL RS-50-3.3 SMPSU 33 W
Warranty Terms 1293068 MEAN WELL RS-50-3.3 SMPSU 33 W