LED driver
Constant current
(L x W x H) 107.0 x 40.0 x 32.0 mm
54 V
9 V
MM-Zeichen; SELV. CE.EN.IEC.EAC.UKCA.CCC.ENEC.RCM
1.1 A
1.1 A
II
adjustable
Plug & Clip
25.0 W
1 x
0.3 A
305 V
100 V
158.0 g
25.0 W (max)
40.0 mm
32.0 mm
107.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datasheet 3164311 MEAN WELL XLC-25-H-N LED driver Constant current 25.0 W 0.3 - 1.1 A 9 - 54 V adjustable 1 pc(s)
Datasheet 3164311 MEAN WELL XLC-25-H-N LED driver Constant current 25.0 W 0.3 - 1.1 A 9 - 54 V adjustable 1 pc(s)
User & Safety Instructions 3164311 MEAN WELL XLC-25-H-N LED driver Constant current 25.0 W 0.3 - 1.1 A 9 - 54 V adjustable 1 pc(s)
Warranty Terms 3164311 MEAN WELL XLC-25-H-N LED driver Constant current 25.0 W 0.3 - 1.1 A 9 - 54 V adjustable 1 pc(s)