• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 11037 11037 Wireless digital weather station

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mebus 11037 wireless weather station

  • Indoor and outdoor thermometer - display of the temperature in °C or °F.
  • Indoor and outdoor hygrometer - display of the air humidity in %
  • Min/max function
  • Lighting by pressing a button
  • Feel-good indicator – measures the quality of the room climate
  • Ventilation recommended
  • 12 / 24 hour display
  • Colour, black
  • Dimension: 15.2 x 10.2 x 2.2 cm

Technical specifications

Product type

Wireless digital weather station

Display

Digital

Case colour

Black

Functions

Outside RH

Outside temperature

Battery life

Colour display

Inside RH

Inside temperature

Easy-to-read display

Max/min readings

Time

Features

Touchscreen display

Clock face colour

Coloured

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200382 Mebus 11037 11037 Wireless digital weather station

Description


Digital indoor and outdoor thermometer and hygrometer
You can see at a glance the current room and outdoor temperature in °C or °F and the indoor humidity in %.

Mood gauge
Measures the quality of the indoor climate (humidity and temperature) - for maximum comfort.

Min/max function
Display the maximum and minimum measured values of the past 24 hours.

With background lighting
Pressing the button on the top of the radio-controlled weather station activates the display light. Thus, the time can be read in the dark. The light color is white.

Variable time format
The time can be displayed in 12 or 24 hour format (AM / PM). In setting mode, you can change the format.

This text is machine translated.

Scope of delivery

  • Mebus 11037 wireless weather station
  • Radio sensor

Hints

Required batteries: 5 x 1.5 V Type AAA (not included in delivery)

More interesting products

(*All information is plus legal VAT)