Indoor thermometer - displays the temperature in °C or °F.
Indoor hygrometer - display of the air humidity in %
Min/max function
Comfort indicator
Trend display
Clock with 12 / 24 hours display
Display light on touch
For standing upright, wall-hanging or attaching with magnet
Technical specifications
Product type
Wireless thermo-hygrometer
Display
Digital
Case colour
Black
Functions
Inside RH
Inside temperature
Easy-to-read display
Max/min readings
Time
Clock face colour
Grey
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3200381 Mebus 11115 11115 Wireless thermo-hygrometer
Description
Digital indoor thermometer and hygrometer View the current room temperature in °C or °F as well as the humidity at a glance.
Variable time format The time can be displayed in 12 or 24 hour format (AM / PM). In setting mode, you can change the format.
With background lighting Touch the surface on the top of the climate station to activate the display light. Thus, the time can be read in the dark. The color of the lighting is orange.
Digital indoor thermometer and hygrometer View the current room temperature in °C or °F as well as the humidity at a glance.
Variable time format The time can be displayed in 12 or 24 hour format (AM / PM). In setting mode, you can change the format.
With background lighting Touch the surface on the top of the climate station to activate the display light. Thus, the time can be read in the dark. The color of the lighting is orange.
This text is machine translated.
Hints
2 x CR2032 batteries (not included)
What kind of Weather stations are you looking for?