• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEC 3ETH9-10.4 3ETH9-10.4 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary IP67 1 pc(s)

1/2
Image similar
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

202 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.80 / piece)
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Momentary contact 1-pole normally-open
Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Black

Functions

momentary

Type

1 x off/(on)

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Print

Switching voltage

24 V DC

Switching current (max.)

0.05 A

Min. temperature

-40 °C

Max. temperature

+115 °C

Height

10.4 mm

Durability


>10 x 106 cycles

Electrical lifespan


>10 x 106 cycles

IP67

Content

1 pc(s)

Insulation resistance

>10 MΩ

Contact resistance

10 mΩ

Front panel cut-out

10.1 x 10.1 mm

Board thickness (max.)

5.1 mm

Type

3ETH9-10.4

Switching capacity

max. 50 mA/24 V DC

Switching voltage

24 V DC

Switching current

50 mA

Temperature range

-40 - +115 °C

Documents & Downloads

Datasheet

Datasheet 705233 MEC 3ETH9-10.4 3ETH9-10.4 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705233 MEC 3ETH9-10.4 3ETH9-10.4 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary IP67 1 pc(s)

Description

Typical uses include high-quality applications requiring the buttons to be behind film or front panels.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.87*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)