1/2
Image similar
Pushbutton
Protruding
Black
momentary
1 x off/(on)
None
1 x Off/(On)
1 maker
24 V DC
0.05 A
-40 °C
+115 °C
15 mm
>10 x 106 cycles
>10 x 106 cycles
IP67
1 pc(s)
>10 MΩ
10 mΩ
10.1 x 10.1 mm
5.1 mm
3ETH9-15.0
max. 50 mA/24 V DC
24 V DC
50 mA
-40 - +115 °C
Datasheet 705250 MEC 3ETH9-15.0 3ETH9-15.0 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary IP67 1 pc(s)
User & Safety Instructions 705250 MEC 3ETH9-15.0 3ETH9-15.0 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary IP67 1 pc(s)
€ 12.88*
The necessary accessories are required to use the article as described.