• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEC 5GTH935 5GTH935 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary IP67 1 pc(s)

Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.02 / piece)
€ 4.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Black

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Solder pins

Switching voltage

24 V DC

Switching current (max.)

0.05 A

Min. temperature

-40 °C

Max. temperature

+160 °C

IP67

Compatible with (details)

Controlmec middle

Actuating force

3.5 N

Content

1 pc(s)

Type

5GTH935

Switching voltage

24 V DC

Switching current

50 mA

Type

5GTH935

Actuating force

3,5 N

Connection

THT

Temperature range

-40 - +160 °C

Documents & Downloads

Datasheet

Datasheet 702191 MEC 5GTH935 5GTH935 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702191 MEC 5GTH935 5GTH935 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary IP67 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.09*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)