• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana HU 666 Heated mattress 60 W Light grey

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MEDISANA HEAT SHIPPING H0 666

  • Safety system with overheating protection
  • Washable thanks to removable control panel
  • 3 Temperature levels
  • This text is machine translated.

Technical specifications

Product type

Heated mattress

Power supply (LOV)

mains-powered

Dim

(L x W x H) 1.5 m x 0.8 m x 100 mm

Switching stages

3

Weight

1 kg

Factory colour

Light grey

60 W

Width

0.8 m

Height

100 mm

Length

1.5 m

Depth

400 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522298 Medisana HU 666 Heated mattress 60 W Light grey

Warranty Terms

Warranty Terms 2522298 Medisana HU 666 Heated mattress 60 W Light grey

Description

Features

  • Comfortable, soft upper
  • Automatic switch-off after 180 minutes
  • Practical control element
  • Suitable for mattresses in sizes 200 x 90 - 100 cm
  • Oeko-Tex® Standard 100

Scope of delivery

  • Heated mattress
  • Control element
  • instructions for use

Hints

Oeko-Tex® Standard 100

System requirements

  • Current

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)