• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana HU 674 Heated mattress 100 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat subbed HU 674

  • 4 temperature levels
  • Comfortable, soft upper
  • Washable thanks to removable switch
  • Automatic switch-off after 180 minutes
  • 'OEKO-TEX STANDARD 100' Logo, 'Tested for Harmful Substances'. Website: www.oeko-tex.com/standard100. Textile Trust Certificate Information.

Technical specifications

  • Cable length 1.8 m
Product type

Heated mattress

Power supply (LOV)

mains-powered

Dim

(L x W x H) 1.5 m x 0.8 m x 300 mm

Switching stages

4

Weight

820 g

Factory colour

White

100 W

Width

0.8 m

Height

300 mm

Length

1.5 m

Depth

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2227989 Medisana HU 674 Heated mattress 100 W White

User & Safety Instructions

User & Safety Instructions 2227989 Medisana HU 674 Heated mattress 100 W White

Description

The heat base HU 674 impresses with its pleasantly soft upper material with Oeko-Tex® Standard 100, which can also be washed thanks to the removable controller. The four different temperature levels ensure that the heat can be adapted to individual requirements. The automatic switch-off after 180 minutes ensures safe use.

This text is machine translated.

Features

  • 4 temperature levels
  • Comfortable, soft upper
  • Washable thanks to removable switch
  • Oeko-Tex® Standard 100
  • Safety system with overheating protection
  • Automatic switch-off after 180 minutes
  • Practical control element

Scope of delivery

  • Heated mattress
  • Operating element
  • User manual

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)