• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaLight D2019V SHINING BALL AKKU Outdoor decorative lighting LED (monochrome) Built-in LED 2 W Anthracite grey, Black,

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED ball lamp shining ball BATTERY Ø 20 cm

  • Power= 2 W
  • Total luminous flux= 200 lm
  • Colour temperature= 3000 K
  • RGBW, Warm white

Technical specifications

Product type

Outdoor decorative lighting

Operating voltage

3.7 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

2 W

2 W

3000 K

Colour

RGBW

Warm white

200 lm

Total luminous flux

200 lm

Light features

Battery-powered

Dimmable

Factory colour

Anthracite grey

Black

White

Material

Plastic

IP65

Feed length

3 m

Dim

(Ø) 20 cm

n.rel.

(Ø)

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273778 MegaLight D2019V SHINING BALL AKKU Outdoor decorative lighting LED (monochrome) Built-in LED 2 W Anthracite grey, Black,

Description

Practical, multi-faceted and wonderful functions - bring with the LED ball lamp SHINING BALL BATTERY concentrated decorative light power in your garden - and all this without cables!

The modern ball lamp can be used in three different ways:
Use this as a practical table lamp for long summer evenings with friends or as a decorative garden lamp in the middle of your flower bed. The ground spike supplied ensures a secure stand even on windy days. However, the hanging rope (included) also allows you to use the shining ball battery as a pendant lamp. Whether as a pendant lamp for covered terraces or balconies, or also between branches in the trees - a true shining outdoor highlight!

Simple handling by button: The lamp can be easily switched on by the button. This lights up directly with 100% Leuchtkraft in warm white. Use the button again to reduce the light to 20%. Pressing the button again switches on a slow, pleasant RGB color change. However, if you want the light to be only in a certain color of light, such as Blue light is enough to press the button again. This stops the automatic color change. Pressing the button again switches the lamp off.

Our tip: The composition of several shining ball batteries is especially beautiful, for example in the garden bed or hanging in trees!

This text is machine translated.

Features

  • LED module permanently installed
  • IP65 - dust-proof & protection against jet water

Scope of delivery

  • USB charging cable
  • 3 x anti-slip pad
  • Suspension cable
  • Ground spike

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)