• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaLight D2523 SHINING STONE 25 Outdoor decorative lighting E-27 Grey-white, Stone finish

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Garden-ball lamp in stone finish Ø 25 cm

Technical specifications

  • Power max. 23 W
Product type

Outdoor decorative lighting

Operating voltage

230 V

E-27

Light features

Incl. ground spike

Factory colour

Grey-white

Stone finish

Material

Plastic

IP65

Feed length

3 m

Dim

(Ø x H) 25 cm x 23 cm

n.rel.

Type

Sphere

Height

23 cm

(Ø)

25 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273775 MegaLight D2523 SHINING STONE 25 Outdoor decorative lighting E-27 Grey-white, Stone finish

Description

Ready for a wonderful atmosphere?
Then you are ready for our shining STONE ball lamp!
Whether indoors or outdoors, the decorative lamp in stone look definitely becomes an eye-catcher.
The 3 m long cable offers you a large margin for positioning and the ground spike, which is included in the delivery, gives THE SHINING STONE a firm grip in the outdoor area even on windy days.
Here with a diameter of 25 cm.
Our tip: Combine the different sizes into a completely individual composition!

This text is machine translated.

Hints

Lamp not included in delivery.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)