• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman Renzo+ MM77125 LED wall light Built-in LED 23 W LED (monochrome) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Megaman RENZO+ HF-Sens CCT Multil 390 mm 23W

  • Power= 23 W
  • Total luminous flux= 1850 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

23 W

23 W

Light features

Incl. motion detector

Radiation angle

120°

Protection class

IP44

IP44

Factory colour

White

Material

Plastic

Dim

(Ø x H) 390 mm x 115 mm

n.rel.

Type

Circular

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1850 lm

2000 lm

Width

390 mm

Height

115 mm

Length

115 mm

Depth

115 mm

(Ø)

390 mm

Circuits

100000

25000 h

No

Colour rendering index

80 Ra

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793154 Megaman Renzo+ MM77125 LED wall light Built-in LED 23 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2793154 Megaman Renzo+ MM77125 LED wall light Built-in LED 23 W LED (monochrome) White

Description

Scope of delivery

  • RENZO+ HF-Sens CCT Multil 390 mm 23W
  • User manual.
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)