• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat 100066 Coax Outside diameter: 7.2 mm White 100 m

1/2
Product type
Coax
Outside Ø
7.2 mm
Content
100 m
Core Ø
1,1 mm
Factory colour
White
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.37)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MegaSat 75 Ω, 120 dB, 100 m coaxial cable white

  • 100 m white
  • 75 Ohm
  • Conductor material: Copper

Technical specifications

  • Impedance: 75 Ohm
Product type

Coax

Core Ø

1,1 mm

Factory colour

White

Outside Ø

7.2 mm

Width

275 mm

Height

110 mm

Content

100 m

Manufacturer part #

100066

RoHS-compliant

Yes

Type

100066

Cable length

100 m

Depth

275 mm

Copper

Weight

4 kg

Conductor size

1.1 mm

Insulation outer diameter

7.2 mm

Insulation thickness

4.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556351 MegaSat 100066 Coax Outside diameter: 7.2 mm White 100 m

Description

The MegaSat coaxial cable stands for high requirements and combines very good electrical properties with an extremely high shielding. The coaxial cables undergo permanent controls by international standards such as quality, safety, the use of environmentally friendly materials to meet the expectations of the customer. All this guarantees top quality and a high durability.

The meter units are printed on the outer sheath. This makes it possible to easily and clearly separate the parts from the meter.

This text is machine translated.

Features

  • Technical data
  • Suitable for Sat/BK
  • Length: 100 m (coil)
  • Shielding 120 dB
  • Shielding 4 way
  • Outer sheath: Ø 7.2 mm
  • Outer conductor: Ø 6.0 mm
  • Insulation Ø 4.8 mm
  • Inner conductor: Ø 1.1 mm CCS
  • Braid 2 × 64 × 0.12 al
  • Aluminium foil 2 × laminated
  • Impedance: 75 Ω
  • Meter label on cable
  • Fire protection class ECA (DOP:1-E-034-00005).
  • Hazardous substances: None
  • Measuring data:
  • Damping at 20° C at 100 m at 800 MHz: 17 dB
  • Damping at 20° C at 100 m at 2150 MHz: 29 dB
  • Return loss at 800 MHz: More than 26 dB
  • Return loss at 2150 MHz: More than 23 dB
  • Other:
  • 4K compatible
  • Full HD compatible
  • RoHS compliant
  • ISO 9001

Scope of delivery

  • MegaSat coaxial cable 120 dB – 100 m coil

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)