• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat 100148 Coax Outside diameter: 7 mm White 50 m

Product type
Coax
Cable features
4K UHD
Shielded
Flame-retardant
fourfold shielding
Graduated (metric)
Outside Ø
7 mm
Content
50 m
Core Ø
0.9 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.44)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

MegaSat 100148 coaxial cable 50 m F white

  • 50 m white
  • F
  • F
  • 75 Ohm
  • Conductor material: Copper

Technical specifications

  • Connection 1: F
  • Connection 2: F
  • Impedance: 75 Ohm
Product type

Coax

Cable features

4K UHD

Shielded

Flame-retardant

fourfold shielding

Graduated (metric)

Core Ø

0.9 mm

Factory colour

White

Outside Ø

7 mm

Width

260 mm

Height

72 mm

Content

50 m

Packaged

Yes

Sold per metre

Yes

Manufacturer part #

100148

RoHS-compliant

Yes

Type

100148

Max. length sold by the metre

50 m

Cable length

50 m

Depth

260 mm

Copper

Weight

1.85 kg

Conductor size

0.9 mm

Insulation outer diameter

7 mm

Insulation thickness

4.3 mm

Package weight

2.02 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556349 MegaSat 100148 Coax Outside diameter: 7 mm White 50 m

Description

The MegaSat coaxial cable stands for high requirements and combines very good electrical properties with an extremely high shielding. The coaxial cables undergo permanent controls by international standards such as quality, safety, the use of environmentally friendly materials to meet the expectations of the customer. All this guarantees top quality and a high durability.

The meter units are printed on the outer sheath. This makes it possible to easily and clearly separate the parts from the meter.

This text is machine translated.

Features

  • Technical data
  • Suitable for Sat/BK
  • Shielding 110 dB
  • Shielding 4 way
  • Outer sheath: Ø 7.0 mm
  • Outer conductor: Ø 5.5 mm
  • Insulation Ø 4.3 mm
  • Inner conductor: Ø 0.9 mm CCS
  • Braid 2 × 48 × 0.12 al
  • Aluminium foil 2 × laminated
  • Impedance: 75 Ω
  • Meter label on cable
  • Fire protection class ECA (DOP:1-E-034-00003).
  • Hazardous substances: None
  • Measuring data:
  • Damping at 20° C at 100 m at 800 MHz: 20 dB
  • Damping at 20° C at 100 m at 2150 MHz: 35 dB
  • Return loss at 800 MHz: More than 23 dB
  • Return loss at 2150 MHz: More than 20 dB
  • Other:
  • 4K compatible
  • Full HD compatible
  • RoHS
  • ISO 9001

Scope of delivery

  • MegaSat coaxial cable set Quad Shield 120 – 50 m.
  • 2 F plugs
  • 1 × rubber sleeves

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)