• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat 100176 Coax Outside diameter: 7.0 mm 135 dB 100 m

Product type
Coax
Shield rating greater than
135 dB
Cable features
fivefold shielding
Outside Ø
7.0 mm
Content
100 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.60)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

MegaSat 135 dB full copper – 5-fold shielding, inner conductor made of full copper, 100 m on one coil

  • Coaxial cable for satellite and cable
  • 100 m spool
  • Shielding 135 dB
  • Shielding 5 way
  • Outer sheath: Ø 7.0 mm
  • Outer conductor: Ø 5.3 mm
  • Insulation Ø 4.0 mm
  • Inner conductor: Ø 0.9 mm Cu
  • Braid 2 × 48 × 0.12 al
  • Aluminium foil 3 × laminated
  • Impedance: 75 Ω
  • Meter label on cable

Technical specifications

Product type

Coax

Shield rating greater than

135 dB

Cable features

fivefold shielding

Core Ø

0,9 mm

Outside Ø

7.0 mm

Content

100 m

Sold per metre

Yes

Halogen-free

Yes

Manufacturer part #

100176

RoHS-compliant

Yes

Type

100176

Max. length sold by the metre

100 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556352 MegaSat 100176 Coax Outside diameter: 7.0 mm 135 dB 100 m

Description

MegaSat coaxial cable 135 dB full copper: 135 dB shield with 5-fold shielding. Inner conductor made of full copper. 100 m on a coil.

Coaxial cable with best conductivity:
The MegaSat coaxial cable stands for high requirements and combines very good electrical properties with an extremely high shielding. The coaxial cables undergo permanent controls by international standards such as quality, safety, the use of environmentally friendly materials to meet the customer's expectations. This all guarantees top quality and a high durability.

The coaxial cable meets the legal minimum requirements of protection class ECA and is free of hazardous substances.

The meter units are printed on the outer sheath. This makes it possible to easily and clearly separate the parts from the meter.

The inner conductor is made from 100% full copper and thus offers the best possible conductivity.

This text is machine translated.

Features

  • Technical data
  • Suitable for Sat/BK
  • Shielding 135 dB
  • Shielding 5 way
  • Outer sheath: Ø 7.0 mm
  • Outer conductor: Ø 5.3 mm
  • Insulation Ø 4.0 mm
  • Inner conductor: Ø 0.9 mm Cu
  • Braid 2 × 48 × 0.12 al
  • Aluminium foil 3 × laminated
  • Impedance: 75 Ω
  • Meter label on cable
  • Fire protection class ECA (DOP:1-E-034-00009).
  • Hazardous substances: None
  • Length: 100 meters
  • Measuring data:
  • Damping at 20° C at 100 m at 800 MHz: 20 dB
  • Damping at 20° C at 100 m at 2150 MHz: 34 dB
  • Return loss at 800 MHz: More than 26 dB
  • Return loss at 2150 MHz: More than 20 dB
  • Other:
  • 4K compatible
  • Full HD compatible
  • RoHS compliant
  • ISO 9001

Scope of delivery

  • MegaSat 135 dB full copper – 100 m coil

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)