• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat AV Converter Megasat HD-Video-Konverter (HDMI zu AV) [HDMI - AV] 1920 x 1080 Pixel

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MegaSat HD video converter (HDMI to AV) – easy conversion from HDMI to AV signals. Low energy consumption. The conversion takes place in 480i or 576i.

  • Inputs 1x HDMIOutputs: 1x AV (yellow, white, red)CVBS OUTPUT: PAL, NTSC_M, AND NTSC_J

Technical specifications

Product type

AV Converter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI®

No. of B connections

1 x

Type B

AV

Video resolution

1920 x 1080 Pixel

Factory colour

White

Version

Converter

Cable use

AV

Signal flow direction

Unidirectional (uni)

Weight

83 g

Length

66 mm

Width

55 mm

Height

20 mm

Dim

(L x W x H) 66 x 55 x 20 mm

Range of use

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793829 MegaSat AV Converter Megasat HD-Video-Konverter (HDMI zu AV) [HDMI - AV] 1920 x 1080 Pixel

Description

The HDMI-to-AV converter converts digital HDMI signals to analogue AV signals. This allows you to use HDMI playback devices (such as, for example Receiver or DVD-Player) to TVs or projectors with an AV-connection. The CVBS signal is thereby converted into 480i or 576i and is suitable for the NTSC and PAL TV formats. No drivers need to be installed (plug & play). Low power consumption – no further power source needed. Supports NTSC and PAL TV formats. Compatible with HDMI 1.3.

This text is machine translated.

Features

  • Resolution HDMI input:640 x 480 @ 60Hz, 800 x 600 @ 60Hz,1024 x 768 @ 60Hz, 1280 x 720 @ 60Hz,1280 x 1024 @ 60Hz, 1360 x 768 @ 60Hz,1600 x 1200 @ 60Hz, 1920 x 1080 @ 60Hz,480i @ 60Hz, 576 @ 60Hz, 720p50/60Hz,1080i50/60Hz, 1080P50/60Hz

Scope of delivery

  • USB to mini-USB cable (0.5m)
  • User manual.

What kind of Audio & HDMI Converters are you looking for?

More interesting products

(*All information is plus legal VAT)