• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron ISPOT M PIR MT68031 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 18 W Colours (LEDs): Neutral whit

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

MT ISPOT M i. PIR sensor IP54 18W-2600lm/840

  • Power= 18 W
  • Total luminous flux= 2600 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

18 W

18 W

4000 K

Colour

Neutral white

2600 lm

Total luminous flux

2600 lm

PIR detection angle (horizontal)

120°

Vertical detection angle

120°

Coverage max. (width)

8 m

Light features

Incl. motion detector

Radiation angle

110°

Protection class

IP54

IP54

Factory colour

Black

Material

Aluminium

Weight

273 g

Dim

(W x H x D) 140 x 122 x 70 mm

D (A - G)

Type

Rectangular

Light bulb included

Yes

Width

140 mm

Height

122 mm

Depth

70 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2524826 Megatron ISPOT M PIR MT68031 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 18 W Colours (LEDs): Neutral whit

User & Safety Instructions

User & Safety Instructions 2524826 Megatron ISPOT M PIR MT68031 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 18 W Colours (LEDs): Neutral whit

Warranty Terms

Warranty Terms 2524826 Megatron ISPOT M PIR MT68031 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 18 W Colours (LEDs): Neutral whit

Description

THE Megatron ispots® with PIR sensor automatically switches on when people approach and lights up for up to 10 minutes. The duration and the detection range as well as the sensitivity of the sensor can be set individually.

This text is machine translated.

Features

  • High energy efficiency up to 144lm/W (AC220-240V)
  • Integrated, neutral white illuminated SMD chips and integrated driver
  • Quick connector (3-pin) on the back
  • Robust housing made of die-cast aluminum and safety glass
  • Sensor detection method: Passive infrared (PIR)
  • PIR detection range: Max. 8M at a 120° angle
  • Variable switching time from approx. 10 seconds to approx. 10 minutes
  • Adjustable twilight sensitivity: 3 Lux up to approx. 2000 Lux

Hints

Detection range: Max. 8M at 120° angle, adjustable Twilight sensitivity

More interesting products

(*All information is plus legal VAT)