• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron ispot® Mini MT69061 LED outdoor floodlight (+ motion detector) 10 W Colours (LEDs): Neutral white

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor spotlight with motion detector ispol ® Mini

  • Power= 10 W
  • Total luminous flux= 750 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

10 W

10 W

4000 K

Colour

Neutral white

750 lm

Total luminous flux

750 lm

PIR detection angle (horizontal)

90°

Coverage max. (width)

8 m

Adjustable on-time (min.)

10 s

Adjustable on-time (max.)

10 min

Light features

Swivelling

Incl. dimmer

Radiation angle

110°

Protection class

I

IP54

Factory colour

Black

Material

Aluminium

Glass

Weight

485 g

Dim

(L x W x H) 80 mm x 13 cm x 15 cm

n.rel.

Type

Rectangular

Colour rendering index

80-89

Light bulb included

Yes

Width

13 cm

Height

15 cm

Length

80 mm

Depth

5.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842411 Megatron ispot® Mini MT69061 LED outdoor floodlight (+ motion detector) 10 W Colours (LEDs): Neutral white

Description

Scope of delivery

  • LED outdoor spot · User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)