• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron Loky MT70018 Solar wall light (+ motion detector) Built-in LED 1 W LED (monochrome) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megatron Pro LOKY angled PIR solar

  • Power= 1 W
  • Total luminous flux= 130 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Solar wall light (+ motion detector)

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1 W

1 W

Light features

Incl. motion detector

Radiation angle

80°

Protection class

III

IP54

Factory colour

Black

Material

Aluminium

Glass

Dim

(L x W x H) 88 x 122 x 105 mm

n.rel.

Type

Square

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

130 lm

130 lm

Width

122 mm

Height

105 mm

Length

88 mm

Circuits

40000

25000 h

EOL luminous flux retention

0.7 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793098 Megatron Loky MT70018 Solar wall light (+ motion detector) Built-in LED 1 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 2793098 Megatron Loky MT70018 Solar wall light (+ motion detector) Built-in LED 1 W LED (monochrome) Black

Description

Scope of delivery

  • Per LOKY angled PIR solar
  • User manual.
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)