• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT70800 Gartia S LED garden spotlight LED (monochrome) Built-in LED 3.8 W Anthracite

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED garden spotlight Gartia S.

  • Power= 3.8 W
  • Total luminous flux= 380 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED garden spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

3.8 W

3.8 W

3000 K

Colour

Warm white

380 lm

Total luminous flux

380 lm

Light features

Pivoted

Swivelling

Incl. ground spike

Factory colour

Anthracite

Material

Aluminium

Glass

IP65

Protection class

I

Weight

645 g

Dim

(L x W x H) 10 x 6.6 x 23.9 cm

n.rel.

Type

Circular

Width

6.6 cm

Height

23.9 cm

Length

10 cm

Depth

239 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234060 Megatron MT70800 Gartia S LED garden spotlight LED (monochrome) Built-in LED 3.8 W Anthracite

User & Safety Instructions

User & Safety Instructions 2234060 Megatron MT70800 Gartia S LED garden spotlight LED (monochrome) Built-in LED 3.8 W Anthracite

Description

Scope of delivery

  • LED garden spotlight
  • Ground spike
  • User manual.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)