• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT70813 Cappi LED garden spotlight LED (monochrome) E-27 16 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden Light Cappi

  • Power= 16 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED garden spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

16 W

16 W

3000 K

Colour

Warm white

Light features

Pivoted

Swivelling

Incl. ground spike

Rotation range (max.)

350°

Swivel range (max.)

120°

Factory colour

Black

Material

Plastic

IP54

Protection class

II

Weight

575 g

Feed length

3 m

Dim

(Ø x H) 7 cm x 45.8 cm

n.rel.

Width

70 mm

Height

45.8 cm

Length

458 mm

Depth

450 mm

(Ø)

7 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1521726 Megatron MT70813 Cappi LED garden spotlight LED (monochrome) E-27 16 W Black

User & Safety Instructions

User & Safety Instructions 1521726 Megatron MT70813 Cappi LED garden spotlight LED (monochrome) E-27 16 W Black

Description

Scope of delivery

  • Garden light
  • Ground spike
  • User manual.

Hints

Suitable bulbs please order separately.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)