

Flush mount light
230 V
12 V
1
GU10
GU5.3
LED (monochrome)
4.5 W
4.5 W
400 lm
400 lm
2800 K
Warm white
Circular
Clear
Swivelling
30°
30°
6.8 cm
6.8 cm
8.5 cm
IP20
II
White
Aluminium
87 g
n.rel.
(Ø x H) 85 mm x 53.3 mm
No
Yes
2800 K
53.3 mm
53.5 mm
53.3 mm
85 mm
yes
Datasheet 1754824 Megatron MT75400 MT75400 Flush mount light LED (monochrome) GU10, GU5.3 4.5 W White
User & Safety Instructions 1754824 Megatron MT75400 MT75400 Flush mount light LED (monochrome) GU10, GU5.3 4.5 W White
The necessary accessories are required to use the article as described.