• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron TAVOLA MT68057 Battery-powered desk light LED (monochrome) LED 2 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TAVOLA PREMIUM BATTERY-POWERED LED DESK LAMP

  • Power= 2 W Total luminous flux= 200 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Battery-powered desk light

Operating voltage

5 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

2 W

2 W

Base (reading light)

LED

Power (reading light)

2 W

2700 K

Colour

Warm white

200 lm

Total luminous flux

200 lm

Light features

Battery-powered

Radiation angle

90°

Factory colour

Silver

Material

Plastic

Aluminium

Weight

1054 g

Dim

(Ø x H) 110 mm x 380 mm

Feed length

1.5 m

Wireless charging

No

n.rel.

Light bulb included

Yes

Height

380 mm

(Ø)

110 mm

IP54

Documents & Downloads

Datasheet

Datasheet 2865778 Megatron TAVOLA MT68057 Battery-powered desk light LED (monochrome) LED 2 W Silver

User & Safety Instructions

User & Safety Instructions 2865778 Megatron TAVOLA MT68057 Battery-powered desk light LED (monochrome) LED 2 W Silver

User & Safety Instructions 2865778 Megatron TAVOLA MT68057 Battery-powered desk light LED (monochrome) LED 2 W Silver

Description

Integrated LEDs with 20,000 hours life, warm-white light (2700K), incl. 1.5 m magnetic USB-C charging cable and 100-240V USB charger, protected USB-C charging socket.

This text is machine translated.

Features

  • can be dimmed from 100-5%
  • With in-built touch dimmer
  • Light duration 6 to 12 hours depending on the dimming status.
  • Incl. 1.5 m magnetic USB-C charging cable
  • 100-240V USB charger.

Scope of delivery

  • Table lamp with battery
  • USB charging cable
  • USB power adapter
  • User manual.

More interesting products

(*All information is plus legal VAT)