
1/3
Battery-powered desk light
5 V
1
LED (monochrome)
LED
2 W
2 W
LED
2 W
2700 K
Warm white
200 lm
200 lm
Battery-powered
90°
Gold
Plastic
Aluminium
1054 g
(Ø x H) 110 mm x 380 mm
1.5 m
No
n.rel.
Yes
380 mm
110 mm
IP54
Datasheet 2865779 Megatron TAVOLA MT68058 Battery-powered desk light LED (monochrome) LED 2 W Gold
User & Safety Instructions 2865779 Megatron TAVOLA MT68058 Battery-powered desk light LED (monochrome) LED 2 W Gold
User & Safety Instructions 2865779 Megatron TAVOLA MT68058 Battery-powered desk light LED (monochrome) LED 2 W Gold