
1/3
0.01 mV
Handheld multimeter
1000 V
0.01 mV
1000 V
0.1 µA
10.00 A
0.1 µA
10.00 A
-40 - +1000 °C
0.5 %
True RMS
45 Hz up to 1 kHz
none
1x 9 V alkaline battery
180 mm
82 mm
55 mm
397 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
AVO415
Digital
6000
(L x W x H) 55 x 82 x 180 mm
1000 °C
-40 °C
IP67
User & Safety Instructions 3844949 Megger AVO415 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
The necessary accessories are required to use the article as described.