• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DLRO100EB (P2 - SCHUKO) Micro ohmmeter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,435.00 / piece)
€ 8,435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro ohmmeter

Reading type

Resistance

Manufacturer's standards (no certificate)

Reading range - resistance

1999 Ω

Interfaces

Bluetooth®

IP65 (closed)

Dim

(L x W x H) 40 x 30 x 20 cm

Weight

7.9 kg

Display type

Digital

Reading category

CAT IV 600 V

Width

30 cm

Height

20 cm

Length

40 cm

Documents & Downloads

Datasheet

Datasheet 3324644 Megger DLRO100EB (P2 - SCHUKO) Micro ohmmeter

User & Safety Instructions

User & Safety Instructions 3324644 Megger DLRO100EB (P2 - SCHUKO) Micro ohmmeter

Description

The DLRO100 microohmmeters, a key complement to Megger's extensive range of microohmmeters, allow measurement of low resistance across multiple applications and in areas without access to a mains connection. The integrated lithium-ion battery delivers 100 A constant current for up to 200 manual/automatic tests for increased productivity in remote locations. The advanced design features, which have been particularly concerned with user safety, ensure the safe operation of the device under the most difficult conditions.

This text is machine translated.

Features

  • CAT IV 600 VAC / 500 VDC for safe operation
  • Lightest 100 A battery unit for increased mobility
  • High noise immunity for stable measurements
  • Uniform DC output for circuit breaker tests
  • IP54 for protection against dust and moisture during testing
  • Save, delete and download results (100X/H variants)
  • Remote control, Bluetooth® and system/result marking (100H variants)

Scope of delivery

  • Proof certificate
  • Quick guide
  • Calibration certificate
  • Power supply cable

Hints

Test lead kit is NOT included with the equipment and must be ordered separately as an optional accessory.

What kind of Ohmmeters are you looking for?

More interesting products

(*All information is plus legal VAT)