• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DLRO600-DE Ohmmeter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12,085.00 / piece)
€ 12,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ohmmeter

Reading type

Resistance

Manufacturer's standards (no certificate)

Reading range - resistance

1 Ω

Interfaces

RS232

IP44

Dim

(L x W x H) 41 x 25 x 27 cm

Weight

14.5 kg

Display type

Digital (LCD)

Width

25 cm

Height

27 cm

Length

41 cm

Documents & Downloads

Datasheet

Datasheet 2783231 Megger DLRO600-DE Ohmmeter

User & Safety Instructions

User & Safety Instructions 2783231 Megger DLRO600-DE Ohmmeter

Description

The DLRO600 measures Hohem test current resistance between 0.1 μΩ and 1 Ω. This versatile instrument supplies test currents of 10 A to 600 A depending on your load resistance and supply voltage. The large LCD display shows you the necessary information for setting the test parameters as well as the test results. The weight and size of the DLRO has been minimized: The devices weigh less than 15 kg. This makes them suitable for use in the field, at the workplace or in the workshop. Thanks to a high current and compact design, the devices are suitable for use when testing protection switch contacts, bus bar connections, switch contacts or other applications where a high test current is required.

This text is machine translated.

Features

  • Less than 15 kgTest currents from 10 A to 200 A DCResolution up to 0.1 μΩMemory capacity for up to 300 test results and notesRS232 interface for downloading stored results or real-time output to the printer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13,124.00*

What kind of Ohmmeters are you looking for?

More interesting products

(*All information is plus legal VAT)