
1/3
100 V
Clamp meter
1000 V
100 V
1000 V
100 A
1000 A
100 A
1000 A
1kohm-100kohm
400F , 4000 F
20Hz-10K Hz
-50C to +1000C
True RMS
Bluetooth®
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
DPM1000 + Messbuch
Digital
1000 °C
20Hz-10 kHz
Data logger
Bluetooth®
40 mm
Datasheet 2368519 Megger DPM1000 + Messbuch Clamp meter Digital Data logger CAT III 1000 V, CAT IV 600 V
User & Safety Instructions 2368519 Megger DPM1000 + Messbuch Clamp meter Digital Data logger CAT III 1000 V, CAT IV 600 V
The necessary accessories are required to use the article as described.