• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger LRCD220-DE-SC Combinated Loop- and FI/RCD-Tester DIN VDE 0413-6, EN6 1557-6 "

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,465.00 / piece)
€ 1,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LRCD220, Combinates Loop- and FI/RCD-Tester

  • Loop measurement with high test current
  • Loop measurement without FI/RCD-Resolution
  • FI/RCD-Test from 10 mA to 1000 mA
  • Loop measurement in networks from 100 V to 480 V
  • FI/RCD-Tests in networks from 100 V to 280 V
  • Robust case with rubber housing IP54
  • Measurement category CAT III/ 300

Technical specifications

  • Loop measurement with high test current
  • Loop measurement without FI/RCD Resolution
  • Measurement of residual currents from 10 mA to 1000 mA
  • Loop measurement in networks from 100 V to 480 V
  • FI/RCD-Tests in networks from 100 V to 280 V.
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Interfaces

none

Dim

(L x W x H) 148 x 203 x 78 mm

Weight

980 g

IP54

Reading range (VDE)

Earth fault loop impedance

Voltage

Frequency

DIN standard

DIN EN 61557

Display type

Digital (LCD)

Width

203 mm

Height

78 mm

Length

148 mm

Test procedure

manual

Voltage supply

Battery

Memory

No

Type

LRCD220-DE-SC

VDE standard

0413

Features

RCD/FI testing

Display (details)

LC-Display (3 1/2 Digits), backlit

Power supply (details)

Batteries 8 x 1,5 V IEC LR 6 (AA) or NiMH Batteries

Reading category

CAT III / 300 Volt

Standards

DIN VDE 0413-6, EN6 1557-6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 556127 Megger LRCD220-DE-SC Combinated Loop- and FI/RCD-Tester DIN VDE 0413-6, EN6 1557-6 "

Description

The Megger LRCD200 series is the latest generation of combined non-tripping loop tester and RCD test instruments that provide simple, affordable and flexible test tools for electrical contractors testing energised circuits.

Features

  • Measurement category CAT III / 300 Volt
  • Protection class IP 54
  • Backlit LC-Display
  • Voltage and frequency measurement
  • Operation with batteries and rechargeable batteries possible.

Scope of delivery

  • Hard shell case
  • Schuko- measuring lead
  • 8 Batteries
  • User manual on CD.

More interesting products

(*All information is plus legal VAT)