• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MIT300 Insulation tester 250 V, 500 V 999 MΩ

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Insulation tester

Test voltage

250 V

500 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

IP54

Dim

(L x W x H) 14.8 x 20.3 x 7.8 cm

Weight

980 g

Display type

Digital

Insulation resistance (max.)

999 MΩ

Voltage reading range (max.)

600 V

Voltage reading range (min.)

0 V

Reading category

CAT III 600 V

Width

20.3 cm

Height

7.8 cm

Length

14.8 cm

Documents & Downloads

Datasheet

Datasheet 3158047 Megger MIT300 Insulation tester 250 V, 500 V 999 MΩ

User & Safety Instructions

User & Safety Instructions 3158047 Megger MIT300 Insulation tester 250 V, 500 V 999 MΩ

Description

Digital or analog: The Megger MIT300, MIT310, and MIT320 all feature the popular Megger digital/analog display. Large 20mm high characters provide very clear display, combined with an analogue arc for the feel of an analog instrument, with a real analog response.

This text is machine translated.

Features

  • Particularly user-friendly
  • Rugged rubber-reinforced housing
  • Built-in protective cover
  • Warning of conducting conductors
  • Weather-proof according to IP54
  • Intelligent safety system for protection
  • Compatible with CertSuite.app
  • Insulation test 250 V, 500 V

Scope of delivery

  • Test cable set and alligator clips

More interesting products

(*All information is plus legal VAT)