• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger PAT120 Equipment tester VDE standard 0701-0702

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 885.00 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PAT120, device tester according to DIN VDE 0701-0702, BGV A3, EN 62638 (Swiss version)

  • Small and compact device testerBattery-operated, no mains connection requiredRobust housing with rubber reinforcement and protective cover for display protectionPre-defined test sequences for SK I, SK II and extension cablesUnique pass/fail indicatorQuick-help card in the device cover

Technical specifications

  • Measurement of earthing conductor resistance with ± 200 mA (DC)
  • Insulation resistance measurement with 500 V and 250 V (DC)
  • Measurement of leakage current with approx. 30 V (AC)
  • Cable testing (short circuit and interruption-L/N)
Product type

Equipment tester

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

none

Dim

(L x W x H) 148 x 203 x 78 mm

Weight

1.15 kg

IP40

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Continuity

DIN standard

DIN EN 62638

Display type

Digital (LCD)

Width

203 mm

Height

78 mm

Length

148 mm

Test procedure

automated

Voltage supply

Battery

Memory

No

Type

PAT120

VDE standard

0701-0702

Memory

-

Display (details)

LC display with display lighting (Backlight), display of measurement values, limits, symbols for passed/not passed

Interfaces

-

Standards

DIN VDE 0701-0702, BGV A3, EN 62638 DGUV Rule 3

Documents & Downloads

Datasheet

Datasheet 1233911 Megger PAT120 Equipment tester VDE standard 0701-0702

User & Safety Instructions

User & Safety Instructions 1233911 Megger PAT120 Equipment tester VDE standard 0701-0702

Description

With this device tester you can carry out quick and comfortable independant tests according to DIN VDE 0701-0702 (DGUV regulation 3, BGV A3). With this battery-operated device tester, you can carry out the basic test, such as protective conductor resistance, insulation resistance and replacement leakage current, even without mains voltage. Pre-defined test sequences make it easier for the tester to select the test sequence, and this allows quick assignment of the test samples according to SK I or SK II. There is also a test procedure for extension cables and line rollers, so that these test pieces that occur very frequently in practice can be tested very quickly and easily. The device tester PAT120 can be operated with batteries as well as with rechargeable batteries.

This text is machine translated.

Features

  • Automatic test sequence for SK I, SK II and extension cablesLC display with display illumination (backlight)Display of measured values, limit values, symbols for passed/failedOnly one probe connection for protective conductor and insulation resistance

Scope of delivery

  • Hard caseShoulder strap1 piece test lead with test tip and alligator clipAdapter for extension cablesCalibration certificateQuick start guide (in the lid)User guide on CD.8 batteries 1.5 V (AA, IEC LR6)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 893.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)