• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger PAT150R Equipment tester VDE standard 0701-0702

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,269.00 / piece)
€ 1,269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PAT150, device tester according to DIN VDE 0701-0702, BGV A3, EN 62638, with battery and charger (Swiss version)

  • Small and compact device testerBattery-operated, no mains connection requiredThe PAT150R device tester comes with rechargeable batteries and charger.Robust housing with rubber reinforcement and protective cover for display protectionPre-defined test sequences for SK I, SK II and extension cablesUnique pass/fail indicatorQuick-help card in the device coverMeasurements of the protective conductor current and the contact current are possible in operation with mains voltageBatteries and charger included

Technical specifications

  • Measurement of earthing conductor resistance with ± 200 mA (DC)
  • Insulation resistance measurement with 500 V and 250 V (DC)
  • Measurement of leakage current with approx. 30 V (AC)
  • Cable testing (short circuit and interruption-L/N)
  • Measurement protective conductor current (residual current measurement)
  • Measurement of the contact current (direct measurement)
  • Testing of portable RCD (PRCD)
  • Voltage measurement with SELV and PELV
Product type

Equipment tester

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

none

Dim

(L x W x H) 148 x 203 x 78 mm

Weight

1.3 kg

IP40

Reading range (VDE)

Earth leakage resistance

Earth leakage current

Insulation resistance

Leakage current

Touch voltage

Continuity

DIN standard

DIN EN 62638

Display type

Digital (LCD)

Width

203 mm

Height

78 mm

Length

148 mm

Test procedure

automated

Voltage supply

Battery

230 V/AC

Memory

No

Type

PAT150R

VDE standard

0701-0702

Features

RCD/FI testing

Memory

-

Display (details)

LC display with display lighting (Backlight), display of measurement values, limits, symbols for passed/not passed

Interfaces

-

Standards

DIN VDE 0701-0702, BGV A3, EN 62638 DGUV Rule 3

Documents & Downloads

Datasheet

Datasheet 1233913 Megger PAT150R Equipment tester VDE standard 0701-0702

User & Safety Instructions

User & Safety Instructions 1233913 Megger PAT150R Equipment tester VDE standard 0701-0702

Description

With this device tester you can carry out quick and comfortable independant tests according to DIN VDE 0701-0702 (DGUV regulation 3, BGV A3). With this battery-operated device tester, you can carry out the basic test, such as protective conductor resistance, insulation resistance and replacement leakage current, even without mains voltage. Pre-defined test sequences make it easier for the tester to select the test sequence, and this allows quick assignment of the test samples according to SK I or SK II. There is also a test procedure for extension cables and line rollers, so that these test pieces that occur very frequently in practice can be tested very quickly and easily.In addition, the device tester PAT150R can also carry out measurements of the earth conductor current and the contact current with mains voltage in order to be able to measure test samples with electronic switches safely. If the device tester PAT150 is supplied with mains voltage, instead of the replacement leakage current measurement, an automatic measurement of the protective conductor current (residual current measuring method) or the contact current (direct measuring method) is carried out. The device tester PAT150R can be operated with batteries as well as with rechargeable batteries, rechargeable batteries and charger are included in the delivery.

This text is machine translated.

Features

  • Automatic test sequence for SK I, SK II and extension cablesLC display with display illumination (backlight)Display of measured values, limit values, symbols for passed/failedOnly one probe connection for earth conductor, insulation resistance and contact currentPerforming individual tests (quick test)Setting options for limit values and measuring times using setup

Scope of delivery

  • Hard caseShoulder strap2 test leads with test tip and alligator clipAdapter for extension cablesCalibration certificateQuick start guide (in the lid)User guide on CD.8 rechargeable batteries 1.2 V (NiMH, AA, IEC R6)Charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,277.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)