
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
COMBINED INTERMEDIATE SWITCH M1
- Switching programme Merten
Technical specifications
- Type
Combo- intermediate switch
- Switch type function
Cross-switch
- Product type
Cross-switch
- Switch type component
Insert
- Type series
System M
System Area
Aquadesign
- Factory colour
Multicolour
- Nominal voltage
230 V AC
- Nominal current
10 A
- Dim
(W x H x D) 100 x 50 x 150 mm
- Content
1 pc(s)
- Depth
150 mm
- Height
50 mm
- Width
100 mm
- Weight
770 g
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 625527 Merten Cross-switch Insert Multicolour MEG3117-0000
Description
With plug-in terminals as connecting terminals to VDE 0632.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 59.52€ 52.42*
What kind of Merten Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































