• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Insert PG socket System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy MEG2311-0319 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket with cover system M

  • Switching programme Merten

Technical specifications

Type

Outlet insert with lid

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Type series

System M

1-M

M-Smart

M-Plan

M-Creativ

Factory colour

Polar white glossy

Nominal voltage

230 V AC

Nominal current

16 A

Content

1 pc(s)

Material

PVC

Weight

0.08

UKCA

yes

Description

With plug-in terminals as connecting terminals to VDE 0620 part 1

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.