• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover Motion detector System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy MEG5530-0319 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Sensor Module Presence Motion Detector Argus Presence 180

  • Switching programme Merten

Technical specifications

Type


Sensor Module Presence Motion Detector Argus Presence 180

Switch type function

Motion detector

Product type

Motion detector

Switch type component

Cover

Type series

System M

1-M

M-Smart

M-Plan

M-Creativ

Factory colour

Polar white glossy

Content

1 pc(s)

Twilight settings

10 - 1000 lx

Detection angle

180°

8 m

Material

PVC

Weight

0.04

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 456062 Merten Cover Motion detector System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy MEG5530-0319 1 pc(s)

Description

For System M.
Presence detector for the inner area with low-level detection. The sensor module detects moving heat sources (e.g. Persons) in an adjustable detection range and starts a staircase lighting time. The sensor module has a light sensor with adjustable brightness threshold, so that the lighting only below a certain brightness threshold is switched on. Through the presence function, the sensor module the lighting, despite a person present off when there is enough natural light.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.52€ 115.42*

What kind of Merten Switch Product Range are you looking for?

More interesting products

(*All information is plus legal VAT)