• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Insert Timer System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy 501119 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Timer socket

  • Switching programme Merten

Technical specifications

Type


Timer socket

Switch type function

Timer

Product type

Switch product range

Switch type component

Insert

Type series

System M

1-M

M-Smart

M-Plan

M-Creativ

Factory colour

Polar white glossy

Nominal voltage

230 V AC

Nominal current

16 A

Content

1 pc(s)

Material

PVC

UKCA

yes

Description

With the timer socket, you can use connected consumer (e.g. coffee machines, iron, etc.) for a pre-set period of time. Via the rotary knob in the cover of the timer socket can be 6 setting options (15 min, 30 min, 1 h, 2h, 4h, 8h). At the end of the time the time switches off automatically. The timer plug can be caused by a further button before the end of the time can be turned off. The timer plug has an overload protection and a short-circuit protection.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.