• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover UAE socket System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy 296119

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

2-gang system M Central panel UAE

  • Switching programme Merten
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type

Central panel UAE

Switch type function

UAE socket

Product type

Switch product range

Switch type component

Cover

Type series

System M

1-M

M-Smart

M-Plan

M-Creativ

Factory colour

Polar white glossy

Dim

(W x H) 60.0000 mm x 58.0000 mm

Content

1 pc(s)

Material

PVC

Height

58.0000 mm

Width

60.0000 mm

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611346 Merten Cover UAE socket System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy 296119

Description

For network wiring boxes UAE.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.02€ 40.92*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)