• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover Motion detector System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy MEG5711-0319 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted motion detector module ARGUS 180 MEG ID5063 0319

  • Switching programme Merten
  • System M

Technical specifications

  • Range 8 m left/right, 12m to the front
Type


Flush-mounted motion detector module ARGUS 180 MEG ID5063 0319

Switch type function

Motion detector

Product type

Motion detector

Switch type component

Cover

Type series

System M

1-M

M-Smart

M-Plan

M-Creativ

Factory colour

Polar white glossy

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Detection angle

180°

12 m

Material

PVC

Height

100 mm

Length

150 cm

Width

100 mm

Weight

0.04

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 456073 Merten Cover Motion detector System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy MEG5711-0319 1 pc(s)

Description

Motion detector for the inner area with low-level detection. The sensor module detects moving heat sources (e.g. Persons) in an adjustable detection range and starts a staircase lighting time. The sensor module has a light sensor with adjustable brightness threshold, so that the lighting only below a certain brightness threshold is switched on. Switchable presence function.
Coverage: 180° · Control element: manual switch (0, car, 1) · Recommended installation height 1.1 m · Range: 8 m left/right, 12m to the front. Continuously adjustable sensitivity: · Light sensor: continuously adjustable from 10 to approx. 1000 Lux · Time: can be set continuously from about 10 s to approx. 30 min.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.52€ 132.42*

What kind of Merten Switch Product Range are you looking for?

More interesting products

(*All information is plus legal VAT)