• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Relay insert Insert Multicolour MEG5162-0000

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Relay insert, 2-way

  • Outputs: 2 no

Technical specifications

Type

Relay insert, 2-way

Switch type function

Relay insert

Product type

Relay inset

Switch type component

Insert

Type series

System M

System Area

Aquadesign

Factory colour

Multicolour

Nominal voltage

230 V AC

Switching capacity (light bulbs)

2200 W

Switching capacity (halogen bulbs)

2000 W

Switching capacity (energy saving bulbs)

100 W

Content

1 pc(s)

Switch contact

DPST-NO

Mounting type

Flush mount

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 456008 Merten Relay insert Insert Multicolour MEG5162-0000

Description

For resistive, inductive and capacitive loads such as light bulbs, energy-saving lamps, NV-halogen lighting with conventional transformer, electronic transformers, fluorescent lamps. With claw and screw fixing. With screw terminals.

This text is machine translated.

Features

  • Switching of two outputs
  • It is caused by the module the way to define how the function of the insert is used
  • External control via two plus link inputs.

Hints

All control functions are included in the module. A use without any place a module is functioning.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.52€ 139.42*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)