• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 602066000 HG 20-600 Hot air blower 2000 W

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Metabo 602066000 HG 20-600 Hot air blower 2000 W

  • Versatile hot air blower with adjustment wheel for simple, continuous temperature adjustment
  • High-quality ceramic heating, powerful motor and optimum cooling for long life
  • Wide range of applications: Paint removal, molding, shrinking, welding and much more
  • Comfortable handling through ergonomic design and hand grip
  • Safe stationary work through large non-slip surface
  • This text is machine translated.

Technical specifications

  • Number of air volume stages: 3
  • Number of air temperature stages: Continuously variable
  • Cable length: 2.2 m.
Product type

Hot air blower

Temperature settings

80 - 600 °C

2000 W

Width

250 mm

Weight

0.62 kg

Air volume

150 l/min

300 l/min

500 l/min

Length

300 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305962 Metabo 602066000 HG 20-600 Hot air blower 2000 W

Warranty Terms

Warranty Terms 2305962 Metabo 602066000 HG 20-600 Hot air blower 2000 W

More interesting products

(*All information is plus legal VAT)