• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 602066500 HG 20-600 Hot air blower 2000 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo 602066500 HG 20-600 Hot air blower 2000 W

  • Versatile hot air blower with adjustment wheel for simple, continuous temperature adjustment
  • High-quality ceramic heating, powerful motor and optimum cooling for long life
  • Wide range of applications: Paint removal, molding, shrinking, welding and much more
  • Comfortable handling through ergonomic design and hand grip
  • Safe stationary work through large non-slip surface
  • This text is machine translated.

Technical specifications

  • Number of air flow stages: 3
  • Number of air temperature levels: Continuously variable
  • Cable length: 2.2 m
Product type

Hot air blower

Temperature settings

80 - 600 °C

2000 W

Width

250 mm

Weight

0.62 kg

Air volume

150 l/min

300 l/min

500 l/min

Length

300 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2305963 Metabo 602066500 HG 20-600 Hot air blower 2000 W

User & Safety Instructions

User & Safety Instructions 2305963 Metabo 602066500 HG 20-600 Hot air blower 2000 W

Warranty Terms

Warranty Terms 2305963 Metabo 602066500 HG 20-600 Hot air blower 2000 W

Description

Scope of delivery

  • Wide beam nozzle (50 mm), reflector nozzle, reducing nozzle (9 mm), Metabox 145

More interesting products

(*All information is plus legal VAT)