• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo AS 18 L PC 602021850 Dry vac Set 7.50 l Battery not included, Class L certificate

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo battery-operated vacuum cleaner as 18 L PC without battery

  • Lightweight, compact battery-operated vacuum cleaner
  • Air quantity: 2100 l/min
  • Class L certificate
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • A white arrow points to a filter with dust falling out on a red background. Text: 'PRESSCLEAN'.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

  • Length: 3 m suction hose
  • Suction hose diameter 27 mm
  • Filter area max.: 3600 sq cm
Product type

Dry vac

Features

Battery not included

Class L certificate

Operating voltage

18 V

Power socket

No

Max. air volume

2100 l/min

Material (container)

Plastic

Collector

7.50 l

Weight

7.40 kg

Battery voltage

18 V

No. of power packs included

0

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1666205 Metabo AS 18 L PC 602021850 Dry vac Set 7.50 l Battery not included, Class L certificate

User & Safety Instructions

User & Safety Instructions 1666205 Metabo AS 18 L PC 602021850 Dry vac Set 7.50 l Battery not included, Class L certificate

Warranty Terms

Warranty Terms 1666205 Metabo AS 18 L PC 602021850 Dry vac Set 7.50 l Battery not included, Class L certificate

Description

The battery-operated vacuum cleaner as 18 L PC is a lightweight, compact battery-operated vacuum cleaner for the mobile use for vacuuming and vacuuming of dust and chips. The AS 18 L PC is a dry vacuum cleaner with commercial approval, Certified to EU standard for dust the dust class L.

This text is machine translated.

Features

  • Press Clean: manual filter cleaning by strong air current at switch on the vacuum at the work breaks
  • With integrated blowing function for blowing out, drying and exhaust arms pages
  • Eco-mode for a longer running time per battery charge, boost mode for maximum performance
  • Large Eckschalter for easy on/off even with the foot
  • Practical depots for second rechargeable battery pack, charger, nozzles and hose
  • Compact Meta Loc-Design for stacking with the meta Loc-Koffern
  • Robust housing with rubber protectors on the footprint for gentle, anti-slip off
  • Easy transport with ergonomic carrying handle or carry strap
  • Capacity display of the battery pack directly on the control panel of the nipple.

Scope of delivery

  • Battery-operated vacuum cleaner as 18 L PC
  • 3 m suction hose Ø 27 mm
  • Fleece filter bags
  • 120 mm suction nozzle
  • Crevice nozzle
  • Carrying strap
  • User manual.

Hints

Battery and battery charger not included in the delivery. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 308.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)