• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BP 200 Air gun 1/4" (6.3 mm) 8 bar

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air gun

Tool holder

1/4" (6.3 mm)

Air consumption

350 l/min

Max. operating pressure

8 bar

Weight

140 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1221057 Metabo BP 200 Air gun 1/4" (6.3 mm) 8 bar

User & Safety Instructions

User & Safety Instructions 1221057 Metabo BP 200 Air gun 1/4" (6.3 mm) 8 bar

User & Safety Instructions 1221057 Metabo BP 200 Air gun 1/4" (6.3 mm) 8 bar

Warranty Terms

Warranty Terms 1221057 Metabo BP 200 Air gun 1/4" (6.3 mm) 8 bar

Description

Features

  • Ergonomic, cold insulating and light housing made of impact resistant plastic
  • Adjustable air quantity for user-friendly work
  • Handy and lightweight for easy working in areas that are difficult to access.

Scope of delivery

  • EURO Plug nipple 1/4"
  • Rubber-coated nozzle tip.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.97€ 47.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)