• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BP 210 Air gun 1/4" (6.3 mm) 6 bar

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 21.99
-18 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air gun

Tool holder

1/4" (6.3 mm)

Air consumption

200 l/min

Max. operating pressure

6 bar

Weight

140 g

Length

400 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1221056 Metabo BP 210 Air gun 1/4" (6.3 mm) 6 bar

Warranty Terms

Warranty Terms 1221056 Metabo BP 210 Air gun 1/4" (6.3 mm) 6 bar

Description

Features

  • Die-cast aluminum housing.

Scope of delivery

  • EURO 1/4" nipple
  • Extension 210 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.97€ 45.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)