• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BS 18 LT BL 602325550 Cordless drill 18 V 2.0 Ah Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 18 V/2.0 Ah Li-ion battery

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

No. of power packs included

2

Drill chuck clamping range

1,5 - 13 mm

Weight

1.5 kg

Weight, information

incl. rechargeable battery

Power supply (LOV)

rechargeable

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348680 Metabo BS 18 LT BL 602325550 Cordless drill 18 V 2.0 Ah Li-ion

Warranty Terms

Warranty Terms 2348680 Metabo BS 18 LT BL 602325550 Cordless drill 18 V 2.0 Ah Li-ion

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.