• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BS 18 L Quick 614052500 Cordless drill 18 V 2 Ah Li-ion incl. spare battery, incl. case, incl. charger

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

BS 18 L Quick battery-powered drill/screwdriver

  • 18 V/2 Ah Li-ion battery
  • Torque (max.) (details) 60 Nm
  • Torque levels 0.7 - 5.5 Nm

Technical specifications

Product type

Cordless drill

Operating voltage

18 V

Transmission type

2-speed

Weight

1600 g

Weight, information

incl. rechargeable battery

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

incl. spare battery

incl. case

incl. charger

Torque (max.)

60 Nm

No. of power packs included

2

Technology

Li-ion

Max. torque

60 Nm

Rotational speed range

0 - 1850 min.

Capacity (mAh, Ah)

2 Ah

Power supply (LOV)

rechargeable

Quick tool exchange

Yes

Torque levels

0.7 - 5.5 Nm

Voltage

18 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3400418 Metabo BS 18 L Quick 614052500 Cordless drill 18 V 2 Ah Li-ion incl. spare battery, incl. case, incl. charger

User & Safety Instructions

User & Safety Instructions 3400418 Metabo BS 18 L Quick 614052500 Cordless drill 18 V 2 Ah Li-ion incl. spare battery, incl. case, incl. charger

Description

Robust, reliable drill driver for all common drilling and screwing applications.
Metabo quick system: Quick change of drill chuck, bit holder, angle adapter and more for flexible working.
Spindle with magnetic inner hexagon for screwdriver bits for working without drill chuck.
Overload protection: Protects the motor from overheating.
Integrated LED work light with glow function for optimum brightness in the work area.
With practical belt hook and bit depot, you can either fix on the left or right.
With metaBOX, the intelligent solution for transport and storage.
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands: .cordless-alliance-system.com.

This text is machine translated.

Scope of delivery

  • BS 18 L Quick battery-powered drill/screwdriver
  • Quick change drill chuck
  • Belt hook and bit depot
  • 2 LiPOWER battery packs (18 V/2.0 Ah)
  • SC 36 charger
  • MetaBOX 145
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)