• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BS 18 + MT 18 LTX 685081000 Cordless drill, Cordless multitool 18 V 2.0 Ah Li-ion incl. spare battery, incl. case

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

18 Volt rechargeable battery set combo set 2.6.1 18 V BS 18 + MT 18 LTX

  • 18 V/2.0 Ah Li-ion battery
  • Torque (max.) (details) 48 Nm

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

0 - 450/0 - 1600 /min

Max. torque

48 Nm

Max. drill diameter

20 mm

Drill chuck clamping range

1 - 13 mm

Features

incl. spare battery

incl. case

incl. charger

Weight

1.3 kg

Weight, information

incl. rechargeable battery

Power supply (LOV)

rechargeable

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348681 Metabo BS 18 + MT 18 LTX 685081000 Cordless drill, Cordless multitool 18 V 2.0 Ah Li-ion incl. spare battery, incl. case

Warranty Terms

Warranty Terms 2348681 Metabo BS 18 + MT 18 LTX 685081000 Cordless drill, Cordless multitool 18 V 2.0 Ah Li-ion incl. spare battery, incl. case

Description

BS 18 cordless drill driver: Lightweight compact drill driver with extremely short design for versatile use. Integrated work light for illuminating the work place. Cordless multi-tool MT 18 LTX: Oscillating multi-tool with high performance comparable to a power supply. Indispensable for interior work for sawing, sanding, scraping, shredding of various materials. Metabo Quick tool change for time-saving, convenient accessory change. Battery packs with capacity display for controlling the charging status.

This text is machine translated.

Features

  • Light compact drill screwdriver with extremely short design for versatile use
  • Integrated working light for illuminating the work place
  • With practical belt clip, can be fixed to the right or left without tools
  • Ultra-M technology: Highest performance, gentle charging
  • High-performance oscillating battery multitool comparable to a power supply
  • indispensable for interior work for sawing, sanding, scraping and shredding of various materials
  • Tool holder for maximum compatibility with OIS, Starlock and other listening
  • Metabo Quick tool change for time-saving, convenient accessory change
  • fast work progress through large oscillation angle and VTC electronics with constant speed even under load
  • slim design and non-slip soft grip surface for optimum handling
  • extra bright LED for good visibility in the work area
  • Suction possibility by connecting an all-purpose vacuum
  • Battery packs with capacity display for controlling the charging status.

Scope of delivery

  • BS 18 Cordless Drill Driver
  • Keyless chuck
  • Belt clip
  • Cordless multitool MT 18 LTX
  • Plunge saw blade 32 mm HCS (wood)
  • Triangular grinding plate 93 mm with Velcro adhesion
  • 5 Hover grinding blades 93 mm P 80
  • 5 Hover grinding blades 93 mm P 120
  • Exhaust adapter
  • Multi adapter
  • 2x Li-Power battery packs (18 V/2.0 Ah)
  • Charger SC 30
  • Metabox 145 L.