• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BS 18 LTX BL I 602358840 Cordless drill 18 V w/o battery, incl. case

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

18-volt battery-operated drill screwdriver BS 18 LTX BL I.

  • 18 V/ battery
  • Torque (max.) (details) 130 Nm
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • White, braided line and three arrows on a red background; below the word 'IMPULSE'.
  • 'PRECISION STOP' warning indicator shows a scale from 1 to 7 with arrows suggesting a precise alignment or positioning.
  • 'Electronic Safety Clutch' in white text on a red background.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Cordless drill

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

0 - 550 / 0 - 2,000 /min

Max. torque

130 Nm

Max. drill diameter

68 mm

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

incl. case

Weight

2.3 kg

Weight, information

incl. rechargeable battery

Width

300 mm

Height

150 mm

Length

300 cm

Dim

(L x W x H) 300 cm x 300 mm x 150 mm

Power supply (LOV)

rechargeable

Screen size diagonal (inches)

24 inch

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348662 Metabo BS 18 LTX BL I 602358840 Cordless drill 18 V w/o battery, incl. case

Warranty Terms

Warranty Terms 2348662 Metabo BS 18 LTX BL I 602358840 Cordless drill 18 V w/o battery, incl. case

Description

Features

  • Brushless drill driver with maximum power for the most difficult applications
  • Switchable pulse operation for unscrewing stuck screws and drilling on smooth surfaces
  • unique Metabo brushless motor for fast work progress and highest efficiency when drilling and screwing
  • Precision Stop: Electronic torque coupling with increased precision for precise and sensitive work
  • Overload protection: Protects the motor from overheating
  • Electronic safety cut-off: No kick-back when blocking the drill - for high user protection
  • Integrated LED working light with afterglow function for optimum brightness in the work area
  • With practical belt clip and bit holder, can be fixed either right or left
  • Ultra-M technology: Highest performance, gentle charging.
  • This text is machine translated.

Scope of delivery

  • Cordless drill BS 18 LTX BL I
  • Keyless chuck
  • Bit holder
  • Additional handle
  • Belt hook and bit depot
  • Metabox 145 L.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 252.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)