• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BS 18 LTX-3 BL Q I 603184840 Cordless drill 18 V w/o battery, w/o charger, incl. case

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

BS 18 LTX-3 BL Q I battery-powered drill/screwdriver without battery and charger

  • 18 V/ battery
  • Torque (max.) (details) 65 Nm, 130 Nm
  • Torque levels 1 - 18 Nm
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • White, braided line and three arrows on a red background; below the word 'IMPULSE'.
  • 'PRECISION STOP' warning indicator shows a scale from 1 to 7 with arrows suggesting a precise alignment or positioning.
  • A red icon displays a crossed-out spanner and hammer with the text 'QUICK PLUS', which indicates rapid assembly.
  • 'Electronic Safety Clutch' in white text on a red background.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Cordless drill

Voltage

18 V

Idle speed (details)

0 - 4000 U/min

Max. torque

65 Nm

130 Nm

Torque levels

1 - 18 Nm

Max. drill diameter

Stahl 16 mm

Softwood 68 mm

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

w/o charger

incl. case

Transmission type

3-speed

Weight

1.8 kg

Weight, information

without rechargeable battery

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636492 Metabo BS 18 LTX-3 BL Q I 603184840 Cordless drill 18 V w/o battery, w/o charger, incl. case

User & Safety Instructions

User & Safety Instructions 2636492 Metabo BS 18 LTX-3 BL Q I 603184840 Cordless drill 18 V w/o battery, w/o charger, incl. case

Description

Brushless 3-speed drill driver with maximum performance, Ideal for heavy metal applications. 3. High speed gear (max. 4,000 rpm) for extended range of applications and even faster drilling progress specially in metal. Metabo QuickPlus system: Quick change of tool holder and application tool for flexible working with maximum load. Switchable pulse mode for unscrewing fixed screws and drilling on smooth surfaces.

This text is machine translated.

Features

  • Precision Stop: Electronic torque coupling with increased precision for accurate and sensitive workOverload protection: Protects the motor from overheatingElectronic safety shut-down: No kickback when locking the drill bit - for high user protectionIntegrated LED work light with glow function for optimum brightness in the work areaWith practical belt hook and bit holder, it can be attached to the left or rightWith metaBOX, the intelligent solution for transport and storage

Scope of delivery

  • Futuro Plus "QuickPlus" quick-change drill chuckAdditional handleMetaBOX 145 LBattery pack and charger not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)