• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BS 18 LTX BL I 602358650 Cordless drill 18 V 5.2 Ah Li-ion

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

BS 18 LTX BL I cordless drill screwdriver

  • 18 V/5.2 Ah Li-ion battery
  • Torque (max.) (details) (soft/hard) 65/130 Nm
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • White, braided line and three arrows on a red background; below the word 'IMPULSE'.
  • 'PRECISION STOP' warning indicator shows a scale from 1 to 7 with arrows suggesting a precise alignment or positioning.
  • 'Electronic Safety Clutch' in white text on a red background.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

5.2 Ah

Technology

Li-ion

Idle speed (details)

0 - 550 / 0 - 2000 /min

Max. torque

(soft/hard) 65/130 Nm

Max. drill diameter

(Steel/Softwood) 13/68 mm

Drill chuck clamping range

1,5 - 13 mm

Weight

1.7 kg

Width

500 mm

Height

300 mm

Length

150 cm

Dim

(L x W x H) 150 cm x 500 mm x 300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585165 Metabo BS 18 LTX BL I 602358650 Cordless drill 18 V 5.2 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 2585165 Metabo BS 18 LTX BL I 602358650 Cordless drill 18 V 5.2 Ah Li-ion

Description

Features

  • Brushless drill driver with maximum power for the most difficult applications
  • Switchable pulse operation for unscrewing stuck screws and drilling on smooth surfaces
  • Unique Metabo brushless motor for fast work progress and highest efficiency when drilling and screwing
  • Precision Stop: Electronic torque coupling with increased precision for precise and sensitive work
  • Overload protection: Protects the motor from overheating
  • This text is machine translated.

Scope of delivery

  • Keyless chuck
  • Bit holder
  • Additional handle
  • Belt hook and bit depot
  • 2 Li-Power battery packs (18 V/5.2 Ah)
  • ASC 55 "AIR COOLED" CHARGER
  • Metabox 145 L

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 577.89€ 562.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)